Part Details for 0628 7533 by Testo Limited
Overview of 0628 7533 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7533JPZ | Analog Devices | CMOS CONVERTER IC | |
AD7533KRZ-REEL | Analog Devices | 10-BIT DAC IC | |
AD7533LNZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for 0628 7533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2452
|
Newark | Stationary Probe, Temp, -50 To 205Deg C Rohs Compliant: Yes |Testo 0628 7533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3600 | Buy Now |
DISTI #
74240671
|
RS | Industrial TC Type K Probe With Stainless Steel Sleeve, 1.6-Inch Length | Testo 0628 7533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0000 | RFQ |
DISTI #
TESTO-06287533
|
TME | Probe: K-type temperature, -50÷205°C, Probe l: 40mm, Accur: ±2.5°C Min Qty: 1 | 0 |
|
$64.6900 | RFQ |