Part Details for 06280 by Simpson Electric
Overview of 06280 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140607-062802LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Header, Double Row, 60 Positions, 0.80mm (0.031in) Pitch | |
10144518-062802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Header. | |
54122-106280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 28 position, 2.54mm (0.100in) pitch |
Price & Stock for 06280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0260
|
Newark | 1227A--0-300 Dcma 2.5 Ul Wv |Simpson 06280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$137.7600 | Buy Now |
DISTI #
529-06280
|
Mouser Electronics | Analog Panel Meters 0-300DCMA 2.5" WIDE RoHS: Not Compliant | 0 |
|
$121.7800 / $137.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.6600 / $125.3900 | Buy Now |