There are no models available for this part yet.
Overview of 0630066 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0630066 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
70 In Stock |
|
$26.4900 / $58.0600 | Buy Now | ||
DISTI #
65055322
|
Verical | 0630066 Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 67 |
|
$40.4218 / $72.8482 | Buy Now | |
Master Electronics | Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant |
70 In Stock |
|
$26.4900 / $58.0600 | Buy Now |