Part Details for 0630CDMCCDS-1R5MC by Sumida Corporation
Overview of 0630CDMCCDS-1R5MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0630CDMCCDS-1R5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2462-1-ND
|
DigiKey | FIXED IND 1.5UH 10.2A 12.1 MOHM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39766 In Stock |
|
$0.3262 / $0.6000 | Buy Now |
DISTI #
0630CDMCCDS-1R5MC
|
Avnet Americas | Ind Chip Power Metal Compound 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0630CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 / $0.4019 | Buy Now |
DISTI #
851-0630CDMCCDS1R5MC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 12.1mOhms Metal Composite RoHS: Compliant | 2130 |
|
$0.3260 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3480 | Buy Now |
DISTI #
0630CDMCCDS-1R5MC
|
Avnet Americas | Ind Chip Power Metal Compound 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0630CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 / $0.4019 | Buy Now |
DISTI #
0630CDMCCDS-1R5MC
|
Avnet Americas | Ind Chip Power Metal Compound 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0630CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2086 / $0.4019 | Buy Now |
|
LCSC | 10.2A 1.5uH 20% 15.2A SMD6.6x7mm Power Inductors ROHS | 202 |
|
$0.2976 / $0.5616 | Buy Now |
Part Details for 0630CDMCCDS-1R5MC
0630CDMCCDS-1R5MC CAD Models
0630CDMCCDS-1R5MC Part Data Attributes
|
0630CDMCCDS-1R5MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0630CDMCCDS-1R5MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 10.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |