Part Details for 0630CDMCCDS-R15MC by Sumida Corporation
Overview of 0630CDMCCDS-R15MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0630CDMCCDS-R15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0630CDMCCDS-R15MCCT-ND
|
DigiKey | FIXED IND 150NH 35A 1.14MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1239 In Stock |
|
$0.3837 / $0.8600 | Buy Now |
DISTI #
0630CDMCCDS-R15MC
|
Avnet Americas | Ind Power 150nH 20% Metal Compound Molding T/R - Tape and Reel (Alt: 0630CDMCCDS-R15MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2086 / $0.4019 | Buy Now |
DISTI #
851-0630CDMCCDS15MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.3680 / $0.3830 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3480 | Buy Now |
Part Details for 0630CDMCCDS-R15MC
0630CDMCCDS-R15MC CAD Models
0630CDMCCDS-R15MC Part Data Attributes
|
0630CDMCCDS-R15MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0630CDMCCDS-R15MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.00114 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |