Part Details for 0632753001 by TE Connectivity
Overview of 0632753001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0632753001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC100G0111-0.25-3
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0111-0.25-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100G0111-0.25-3 RoHS: Compliant | 0 |
|
$0.1075 / $0.2851 | Buy Now |
DISTI #
RYC100G0111-0.25-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0111-0.25-3 | 0 |
|
Buy Now | |
DISTI #
000000000006194347
|
Sager | TE Connectivity 100G0111-0.25-3 | 0 |
|
Buy Now | |
|
Master Electronics | 100G0111-0.25-3 RoHS: Compliant | 0 |
|
$0.1075 / $0.2851 | Buy Now |
Part Details for 0632753001
0632753001 CAD Models
0632753001 Part Data Attributes
|
0632753001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0632753001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |