Part Details for 06336 by 3M
Overview of 06336 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$10.2400 / $13.5600 | Buy Now | |
DISTI #
10233652
|
TestEquity LLC | 3M 06336 Masking Tape, Tan, 24 mm x 55 m, 36/Case, 233 Series | 1 |
|
$13.0100 | Buy Now |