Part Details for 0634430012 by Molex
Overview of 0634430012 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634430012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5133-ND
|
DigiKey | FRONT PLUNGER RETAINER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$95.5404 / $116.7700 | Buy Now |
DISTI #
0634430012
|
Avnet Americas | Front Plunger Retainer for 63900-4500 FineAdjust Applicator - Bulk (Alt: 0634430012) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bulk | 140 Factory Stock |
|
$99.4994 / $116.3162 | Buy Now |
DISTI #
MOL63443-0012
|
Heilind Electronics | FRONT PLUNGER RETAINER ** | Americas - 9 in Stock |
|
$103.0441 / $132.2076 | Buy Now |
DISTI #
63443-0012
|
TTI | Other Tools FRONT PLUGGER RETAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$94.5400 / $115.6000 | Buy Now |
DISTI #
0634430012
|
Avnet Americas | Front Plunger Retainer for 63900-4500 FineAdjust Applicator - Bulk (Alt: 0634430012) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Bulk | 140 Factory Stock |
|
$99.4994 / $116.3162 | Buy Now |
DISTI #
MOL63443-0012
|
Interstate Connecting Components | FRONT PLUNGER RETAINER ** | 2 |
|
$103.0441 / $132.2076 | Buy Now |
Part Details for 0634430012
0634430012 CAD Models
0634430012 Part Data Attributes:
|
0634430012
Molex
Buy Now
|
Compare Parts:
0634430012
Molex
|
Samacsys Manufacturer | Molex |