Part Details for 0634431204 by Molex
Overview of 0634431204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634431204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0634431204-ND
|
DigiKey | WIRE STOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$52.1604 / $59.1200 | Buy Now |
DISTI #
0634431204
|
Avnet Americas | WIRE STOP - Bulk (Alt: 0634431204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$49.7568 / $58.1664 | Buy Now |
DISTI #
MOL63443-1204
|
Heilind Electronics | WIRE STOP | Americas - 0 in Stock |
|
$51.5294 / $66.1133 | Buy Now |