Part Details for 0634440805 by Molex
Overview of 0634440805 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0634440805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14001-ND
|
DigiKey | PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$154.3381 / $170.8700 | Buy Now |
DISTI #
0634440805
|
Avnet Americas | PUNCH - Bulk (Alt: 0634440805) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
DISTI #
MOL63444-0805
|
Heilind Electronics | PUNCH | Americas - 0 in Stock |
|
$171.7500 / $179.6770 | Buy Now |
DISTI #
63444-0805
|
TTI | Punches & Dies CONDUCTOR PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.0100 / $179.2000 | Buy Now |
DISTI #
0634440805
|
Avnet Americas | PUNCH - Bulk (Alt: 0634440805) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
DISTI #
0634440805
|
Avnet Americas | PUNCH - Bulk (Alt: 0634440805) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
Part Details for 0634440805
0634440805 CAD Models
0634440805 Part Data Attributes
|
0634440805
Molex
Buy Now
Datasheet
|
Compare Parts:
0634440805
Molex
Tool And Machinery, Contact Tooling,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CONTACT TOOLING |