Part Details for 0634441018 by Molex
Overview of 0634441018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for 0634441018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5136-ND
|
DigiKey | PUNCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.7725 / $156.3800 | Buy Now |
DISTI #
0634441018
|
Avnet Americas | PUNCH - Bulk (Alt: 0634441018) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 2 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$132.6706 / $155.0938 | Buy Now |
DISTI #
MOL63444-1018
|
Heilind Electronics | PUNCH ** | Americas - 11 in Stock |
|
$137.3971 / $176.2831 | Buy Now |
DISTI #
63444-1018
|
TTI | Punches & Dies PUNCH TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$133.1800 / $152.7100 | Buy Now |
DISTI #
MOL63444-1018
|
Interstate Connecting Components | PUNCH ** | 2 |
|
$137.3971 / $176.2831 | Buy Now |