Part Details for 0634451106 by Molex
Overview of 0634451106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634451106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19315-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$119.4604 / $139.0700 | Buy Now |
DISTI #
0634451106
|
Avnet Americas | Insulation Anvil for Cable and Connectors (Alt: 0634451106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 Factory Stock |
|
RFQ | |
DISTI #
MOL63445-1106
|
Heilind Electronics | ANVIL | Americas - 3 in Stock |
|
$120.2353 / $154.2642 | Buy Now |