Part Details for 0634460805 by Molex
Overview of 0634460805 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0634460805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19325-ND
|
DigiKey | PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$154.3380 / $170.8700 | Buy Now |
DISTI #
0634460805
|
Avnet Americas | PUNCH - Bulk (Alt: 0634460805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
DISTI #
MOL63446-0805
|
Heilind Electronics | PUNCH | Americas - 1 in Stock |
|
$171.7500 / $185.3810 | Buy Now |
DISTI #
63446-0805
|
TTI | Punches & Dies INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$161.9500 / $173.8500 | Buy Now |
DISTI #
0634460805
|
Avnet Americas | PUNCH - Bulk (Alt: 0634460805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
DISTI #
MOL63446-0805
|
Interstate Connecting Components | PUNCH | 1 |
|
$171.7500 / $185.3810 | Buy Now |
Part Details for 0634460805
0634460805 CAD Models
0634460805 Part Data Attributes:
|
0634460805
Molex
Buy Now
Datasheet
|
Compare Parts:
0634460805
Molex
Tool And Machinery, Cutter Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |