There are no models available for this part yet.
Overview of 0634540057 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0634540057 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0634540057-ND
|
DigiKey | INSULATION PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.2300 | Buy Now | |
DISTI #
0634540057
|
Avnet Americas | INSULATION PUNCH - Bulk (Alt: 0634540057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$221.5342 / $258.9766 | Buy Now | |
DISTI #
MOL63454-0057
|
Heilind Electronics | INSULATION PUNCH | Americas - 0 in Stock |
|
$229.4265 / $247.6350 | Buy Now | |
DISTI #
63454-0057
|
TTI | Punches & Dies INSULATION PUNCH INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$260.0200 | Buy Now |
CAD Models for 0634540057 by Molex
Part Data Attributes for 0634540057 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CUTTER TOOL
|