Part Details for 0634540115 by Molex
Overview of 0634540115 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634540115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21920-ND
|
DigiKey | INSULATION PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$165.1412 / $182.8300 | Buy Now |
DISTI #
0634540115
|
Avnet Americas | INSULATION PUNCH - Bulk (Alt: 0634540115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |
DISTI #
MOL63454-0115
|
Heilind Electronics | INSULATION PUNCH | Americas - 1 in Stock |
|
$171.7500 / $185.3810 | Buy Now |
DISTI #
63454-0115
|
TTI | Punches & Dies INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$157.1400 / $181.0000 | Buy Now |
DISTI #
0634540115
|
Avnet Americas | INSULATION PUNCH - Bulk (Alt: 0634540115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$165.8418 / $193.8714 | Buy Now |