Part Details for 0634551009 by Molex
Overview of 0634551009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634551009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0634551009-ND
|
DigiKey | CONDUCTOR ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$421.2800 | Buy Now |
DISTI #
0634551009
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551009) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$394.8594 / $461.5962 | Buy Now |
DISTI #
MOL63455-1009
|
Heilind Electronics | CONDUCTOR ANVIl | Americas - 0 in Stock |
|
$408.9265 / $427.8000 | Buy Now |