Part Details for 0634551607 by Molex
Overview of 0634551607 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634551607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7644
|
Newark | Conductor Anvil |Molex 0634551607 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9800 / $94.0000 | Buy Now |
DISTI #
900-0634551607-ND
|
DigiKey | CONDUCTOR ANVIL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$81.4553 / $92.6900 | Buy Now |
DISTI #
0634551607
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551607) Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$78.9804 / $92.3292 | Buy Now |
DISTI #
MOL63455-1607
|
Heilind Electronics | CONDUCTOR ANVIL | Americas - 2 in Stock |
|
$88.2857 / $104.9434 | Buy Now |
DISTI #
63455-1607
|
TTI | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Each | Americas - 0 |
|
$77.5000 / $83.4200 | Buy Now |