Part Details for 0634660201 by Molex
Overview of 0634660201 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634660201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23441-ND
|
DigiKey | REAR CUT-OFF PLUNGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$264.2200 / $292.5300 | Buy Now |
DISTI #
0634660201
|
Avnet Americas | REAR CUT-OFF PLUNGER - Bulk (Alt: 0634660201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$265.3412 / $310.1876 | Buy Now |
DISTI #
MOL63466-0201
|
Heilind Electronics | REAR CUT-OFF PLUNGER | Americas - 0 in Stock |
|
$274.7941 / $296.6032 | Buy Now |