Part Details for 0634690001 by Molex
Overview of 0634690001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0634690001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21926-ND
|
DigiKey | CUT-OFF PUNCH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$342.0780 / $365.6700 | Buy Now |
DISTI #
0634690001
|
Avnet Americas | CUT-OFF PUNCH - Bulk (Alt: 0634690001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$331.6836 / $387.7428 | Buy Now |
DISTI #
MOL63469-0001
|
Heilind Electronics | CUT-OFF PUNCH | Americas - 0 in Stock |
|
$343.5000 / $370.7620 | Buy Now |
DISTI #
0634690001
|
Avnet Asia | CUT-OFF PUNCH (Alt: 0634690001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |