Part Details for 0638000127 by Molex
Overview of 0638000127 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638000127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16608-ND
|
DigiKey | TORSION SPRING 63800-0127 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$9.4536 / $11.2300 | Buy Now |
DISTI #
0638000127
|
Avnet Americas | Torsion Spring-Feed Pawl for 63800-4900 FineAdjust Applicator - Bulk (Alt: 0638000127) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3070 / $9.7110 | Buy Now |
DISTI #
MOL63800-0127
|
Heilind Electronics | TORSION SPRING 63800-0127 | Americas - 7 in Stock |
|
$8.6029 / $9.2858 | Buy Now |
DISTI #
63800-0127
|
TTI | Crimpers / Crimping Tools TORSION SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$8.6700 / $11.1200 | Buy Now |
DISTI #
MX-63800-0127
|
TME | Spring, 63800-4900,MX-63900-3700 Min Qty: 1 | 0 |
|
$8.1200 / $8.7000 | RFQ |
DISTI #
MOL63800-0127
|
Interstate Connecting Components | TORSION SPRING 63800-0127 | 2 |
|
$8.6029 / $9.2858 | Buy Now |