Part Details for 0638016950 by Molex
Overview of 0638016950 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638016950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638016950-ND
|
DigiKey | TRACK ASSY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$687.0000 | Buy Now |
DISTI #
0638016950
|
Avnet Americas | TRACK ASSEMBLY - Bulk (Alt: 0638016950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$619.9578 / $724.7394 | Buy Now |
DISTI #
MOL63801-6950
|
Heilind Electronics | TRACK ASSEMBLY | Americas - 0 in Stock |
|
$642.0441 / $671.6770 | Buy Now |