Part Details for 0638082510 by Molex
Overview of 0638082510 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638082510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24993-ND
|
DigiKey | FA2 APPLICATOR - PNEUMATIC FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,920.0700 | Buy Now |
DISTI #
0638082510
|
Avnet Americas | FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Female Terminals, 0.35mm² and 0.5mm² ISO Wire - Bulk (Alt: 0638082510) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
MOL63808-2510
|
Heilind Electronics | FA2 APPLICATOR - PNEUMATIC FE D | Americas - 0 in Stock |
|
$6,114.7060 / $6,205.9700 | Buy Now |
DISTI #
0638082510
|
Avnet Americas | FA2 Pneumatic Feed Crimp Applicator for MX150 ISO (M3) Female Terminals, 0.35mm² and 0.5mm² ISO Wire - Bulk (Alt: 0638082510) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |