There are no models available for this part yet.
Overview of 0638082700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0638082700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24995-ND
|
DigiKey | FA2 APPLICATOR - MECHANICAL FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$5,717.2500 | Buy Now | |
DISTI #
0638082700
|
Avnet Americas | FA2 Mechanical Feed Applicator for MX150 18 Grip Blade Terminals 20AWG Wire - Bulk (Alt: 0638082700) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5,897.2340 | Buy Now | |
DISTI #
MOL63808-2700
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL63808-2700 | Americas - 0 in Stock |
|
$7,197.0146 / $7,304.4330 | Buy Now | |
DISTI #
000000000005725567
|
Sager | Bench Top Tools FINE ADJUST APPLICATOR Min Qty: 1 | 0 |
|
$6,630.5400 | Buy Now |