Part Details for 0638086910 by Molex
Overview of 0638086910 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638086910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0638086910-ND
|
DigiKey | FA2 APPLICATOR - PNEUMATIC FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,698.5800 | Buy Now |
DISTI #
0638086910
|
Avnet Americas | FA2 Pneumatic Feed Crimp Applicator for CTX280 VS Grip Receptacle Wire Seal 1mm?/0.75mm?/0.5mm? Wires - Bulk (Alt: 0638086910) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9,739.7370 / $11,385.8910 | Buy Now |
DISTI #
MOL63808-6910
|
Heilind Electronics | FA2 APPLICATOR - PNEUMATIC FEE | Americas - 0 in Stock |
|
$10,086.7210 | Buy Now |