Part Details for 0638087600 by Molex
Overview of 0638087600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638087600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0638087600-ND
|
DigiKey | FA2 APPLICATOR - MECHANICAL FEED Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9,773.4700 | Buy Now |
DISTI #
0638087600
|
Avnet Americas | FA2 Mechanical Feed Applicator for Large Grip Crimp Terminals 0.75mm² Wires - Bulk (Alt: 0638087600) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9,476.4980 / $11,078.1590 | Buy Now |
DISTI #
MOL63808-7600
|
Heilind Electronics | Americas - 0 in Stock |
|
$9,814.1030 | Buy Now |