Part Details for 0638100102 by Molex
Overview of 0638100102 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638100102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8697-ND
|
DigiKey | LOCATOR BASE FOR 638115200 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22 In Stock |
|
$54.0856 / $61.3000 | Buy Now |
DISTI #
0638100102
|
Avnet Americas | Locator Base for 63811-5200 Hand Crimp Tool - Bulk (Alt: 0638100102) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$50.6940 / $59.2620 | Buy Now |
DISTI #
MOL63810-0102
|
Heilind Electronics | LOCATOR BASE | Americas - 2 in Stock |
|
$52.5000 / $54.0910 | Buy Now |
Part Details for 0638100102
0638100102 CAD Models
0638100102 Part Data Attributes
|
0638100102
Molex
Buy Now
|
Compare Parts:
0638100102
Molex
|
Samacsys Manufacturer | Molex |