Part Details for 0638118200 by Molex
Overview of 0638118200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0638118200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9019-ND
|
DigiKey | TOOL HAND CRIMPER 22-30AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
38 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638118200
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638118200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
99M0334
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 99M0334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$383.2100 / $408.1100 | Buy Now |
DISTI #
MOL63811-8200
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 7 in Stock |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
63811-8200
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$396.4100 / $429.0900 | Buy Now |
DISTI #
0638118200
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638118200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
99M0334
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 99M0334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$383.2100 / $408.1100 | Buy Now |
DISTI #
MX-63811-8200
|
TME | Tool: for crimping, terminals, 28AWG÷22AWG,30AWG÷22AWG Min Qty: 1 | 28 |
|
$434.9900 / $451.1000 | Buy Now |
DISTI #
0638118200
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638118200) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
99M0334
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 99M0334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$383.2100 / $408.1100 | Buy Now |
Part Details for 0638118200
0638118200 CAD Models
0638118200 Part Data Attributes
|
0638118200
Molex
Buy Now
Datasheet
|
Compare Parts:
0638118200
Molex
TOOL HAND CRIMPER 22-30AWG SIDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 30 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |