Part Details for 0638118300 by Molex
Overview of 0638118300 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638118300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9754-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638118300
|
Avnet Americas | Hand Crimp Tool, UL Approved - Bulk (Alt: 0638118300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63811-8300
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |
DISTI #
63811-8300
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$398.9400 / $415.6300 | Buy Now |
DISTI #
MX-63811-8300
|
TME | Tool: for crimping, terminals, 24AWG÷18AWG, 150mm Min Qty: 1 | 0 |
|
$411.9700 / $444.3500 | RFQ |
DISTI #
638118300
|
Avnet Abacus | Hand Crimp Tool, UL Approved (Alt: 638118300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |