Part Details for 0638119700 by Molex
Overview of 0638119700 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638119700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21931-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$463.0140 / $496.0900 | Buy Now |
DISTI #
0638119700
|
Avnet Americas | Hand Crimp Tool for 98910 Series Loose Piece Terminals - Bulk (Alt: 0638119700) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL63811-9700
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$524.8824 / $532.7165 | Buy Now |
DISTI #
MX-63811-9700
|
TME | Tool: for crimping, terminals, 64324-1039,98910-1039,98910-2039 Min Qty: 1 | 0 |
|
$502.6200 / $538.5200 | RFQ |