Part Details for 0638120000 by Molex
Overview of 0638120000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5147-ND
|
DigiKey | INSERTION TOOL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$59.4940 / $67.4300 | Buy Now |
DISTI #
0638120000
|
Avnet Americas | Insertion Tool for KK 2.54mm Center Contacts and Housings - Bulk (Alt: 0638120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$55.7634 / $65.1882 | Buy Now |
DISTI #
MOL63812-0000
|
Heilind Electronics | INSERTION TOOL | Americas - 3 in Stock |
|
$57.7500 / $60.4154 | Buy Now |
DISTI #
63812-0000
|
TTI | Extraction, Removal & Insertion Tools INSERTION TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$51.8300 / $66.0900 | Buy Now |
DISTI #
0638120000
|
Avnet Americas | Insertion Tool for KK 2.54mm Center Contacts and Housings - Bulk (Alt: 0638120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$55.7634 / $65.1882 | Buy Now |
DISTI #
MX-63812-0000
|
TME | Tool: for removal, terminals, KK Min Qty: 1 | 2 |
|
$61.5600 / $65.9600 | Buy Now |
DISTI #
0638120000
|
Avnet Americas | Insertion Tool for KK 2.54mm Center Contacts and Housings - Bulk (Alt: 0638120000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$55.7634 / $65.1882 | Buy Now |
DISTI #
MOL63812-0000
|
Interstate Connecting Components | INSERTION TOOL | 1 |
|
$57.7500 / $60.4154 | Buy Now |