Part Details for 0638120800 by Molex
Overview of 0638120800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0638120800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4789-ND
|
DigiKey | INSERTION TOOL 20-30 AWG CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
40 In Stock |
|
$104.5360 / $118.9500 | Buy Now |
DISTI #
0638120800
|
Avnet Americas | Insertion Tool for Micro-Fit 3.0 Male and Female Crimp Terminals 20-30 AWG - Bulk (Alt: 0638120800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 290 Factory Stock |
|
$101.3596 / $118.4908 | Buy Now |
DISTI #
MOL63812-0800
|
Heilind Electronics | INSERTION TOOL | Americas - 1 in Stock20 On Order |
|
$104.9706 / $134.6793 | Buy Now |
DISTI #
63812-0800
|
TTI | Extraction, Removal & Insertion Tools INSERTION TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$97.7600 / $115.7400 | Buy Now |
DISTI #
0638120800
|
Avnet Americas | Insertion Tool for Micro-Fit 3.0 Male and Female Crimp Terminals 20-30 AWG - Bulk (Alt: 0638120800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 290 Factory Stock |
|
$101.3596 / $118.4908 | Buy Now |
DISTI #
0638120800
|
Avnet Americas | Insertion Tool for Micro-Fit 3.0 Male and Female Crimp Terminals 20-30 AWG - Bulk (Alt: 0638120800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Bulk | 290 Factory Stock |
|
$101.3596 / $118.4908 | Buy Now |
DISTI #
MOL63812-0800
|
Interstate Connecting Components | INSERTION TOOL | 114 On Order |
|
$104.9706 / $134.6793 | Buy Now |
DISTI #
000000000003143969
|
Sager | Extraction, Removal & Insertion Tools INSERTION TOOL Min Qty: 1 | 51 |
|
$80.0000 | Buy Now |
Part Details for 0638120800
0638120800 CAD Models
0638120800 Part Data Attributes
|
0638120800
Molex
Buy Now
Datasheet
|
Compare Parts:
0638120800
Molex
INSERTION TOOL 20-30 AWG CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 30 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |