Part Details for 0638131200 by Molex
Overview of 0638131200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638131200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9505-ND
|
DigiKey | EXTRACTION TOOL FOR 44478/44476 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$76.6665 / $87.2400 | Buy Now |
DISTI #
0638131200
|
Avnet Americas | Manual Extraction Tool - Bulk (Alt: 0638131200) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$74.3370 / $86.9010 | Buy Now |
DISTI #
MOL63813-1200
|
Heilind Electronics | EXTRACTION TOOL FOR 44478/444 6 | Americas - 0 in Stock |
|
$76.9853 / $79.3182 | Buy Now |
DISTI #
77780936
|
Verical | Assembly Tools, Manual Extraction Tool Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$159.9420 | Buy Now |
DISTI #
MX-63813-1200
|
TME | Tool: for removal, terminals, Mini-Fit HCS Min Qty: 1 | 1 |
|
$113.9100 / $122.5100 | Buy Now |