Part Details for 0638131700 by Molex
Overview of 0638131700 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638131700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7936-ND
|
DigiKey | TOOL HAND EXTRACTION Min Qty: 1 Lead time: 4 Weeks Container: Bag |
32 In Stock |
|
$59.4260 / $69.7900 | Buy Now |
DISTI #
0638131700
|
Avnet Americas | Connector Accessories Hand Extraction Tool - Bulk (Alt: 0638131700) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$56.3314 / $65.8522 | Buy Now |
DISTI #
MOL63813-1700
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 9 in Stock |
|
$58.3382 / $74.8491 | Buy Now |
DISTI #
81051869
|
Verical | Extraction Hand Tool,Insertion Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$114.2260 / $122.3880 | Buy Now |
DISTI #
63813-1700
|
TTI | Extraction, Removal & Insertion Tools HAND EXTRACTION TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$56.3000 / $71.0500 | Buy Now |
DISTI #
MX-63813-1700
|
TME | Tool: for removal, terminals, Pico-Clasp Min Qty: 1 | 1 |
|
$90.6600 / $97.1300 | Buy Now |
DISTI #
MOL63813-1700
|
Interstate Connecting Components | EXTRACTOR TOOL | 2 |
|
$58.3382 / $74.8491 | Buy Now |