Part Details for 0638132700 by Molex
Overview of 0638132700 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638132700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9899-ND
|
DigiKey | TOOL HAND EXTRACTION Min Qty: 1 Lead time: 4 Weeks Container: Bag |
86 In Stock |
|
$26.6133 / $30.9100 | Buy Now |
DISTI #
0638132700
|
Avnet Americas | Extraction Tool for Plug and Receptacle Crimp Terminals - Bulk (Alt: 0638132700) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$24.1400 / $28.2200 | Buy Now |
DISTI #
MOL63813-2700
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 12 in Stock |
|
$25.3731 / $32.0755 | Buy Now |
DISTI #
63813-2700
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$25.3200 / $28.7100 | Buy Now |
DISTI #
MOL63813-2700
|
Interstate Connecting Components | EXTRACTOR TOOL | 3 |
|
$25.3731 / $32.0755 | Buy Now |
DISTI #
000000000002789748
|
Sager | Extraction, Removal & Insertion Tools EXTRACTION TOOL Min Qty: 1 | 72 |
|
$21.5000 / $22.0000 | Buy Now |