Part Details for 0638161715 by Molex
Overview of 0638161715 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638161715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21932-ND
|
DigiKey | INDENTER LARGE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$416.1400 / $445.8600 | Buy Now |
DISTI #
0638161715
|
Avnet Americas | INDENTER - LARGE - Bulk (Alt: 0638161715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$417.9060 / $488.5380 | Buy Now |
DISTI #
MOL63816-1715
|
Heilind Electronics | INDENTER - LARGE | Americas - 0 in Stock |
|
$432.7941 / $452.7693 | Buy Now |
DISTI #
0638161715
|
Avnet Americas | INDENTER - LARGE - Bulk (Alt: 0638161715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$417.9060 / $488.5380 | Buy Now |