Part Details for 0638190575 by Molex
Overview of 0638190575 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638190575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1192-ND
|
DigiKey | LOCATOR ASSEMBLY FOR 63819-0500 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$60.9184 / $70.9300 | Buy Now |
DISTI #
0638190575
|
Avnet Americas | Locator Assembly for 2.00mm Crimp Terminals - Bulk (Alt: 0638190575) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2970 / $66.9810 | Buy Now |
DISTI #
MOL63819-0575
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 0 in Stock |
|
$59.3382 / $61.1364 | Buy Now |
DISTI #
63819-0575
|
TTI | Crimpers / Crimping Tools LOCATOR ASSEMBLY LOCATOR ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.0200 / $58.4700 | Buy Now |
DISTI #
MX-63819-0575
|
TME | Terminal locator Min Qty: 1 | 0 |
|
$61.2600 / $65.3500 | RFQ |