Part Details for 0638191500 by Molex
Overview of 0638191500 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638191500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9018-ND
|
DigiKey | TOOL HAND CRIMPER 28-32AWG SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bag |
41 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638191500
|
Avnet Americas | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire - Bulk (Alt: 0638191500) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 175 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-1500
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 4 in Stock |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
63819-1500
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool Pico-Clasp 28-32AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$412.1900 | Buy Now |
DISTI #
0638191500
|
Avnet Americas | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire - Bulk (Alt: 0638191500) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MX-63819-1500
|
TME | Tool: for crimping, terminals, 0.08÷0.04mm2, 32AWG÷28AWG Min Qty: 1 | 1 |
|
$478.5000 / $515.8000 | Buy Now |
DISTI #
0638191500
|
Avnet Americas | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire - Bulk (Alt: 0638191500) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-1500
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
000000000002645535
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 14 |
|
$380.0000 / $390.0000 | Buy Now |
Part Details for 0638191500
0638191500 CAD Models
0638191500 Part Data Attributes
|
0638191500
Molex
Buy Now
|
Compare Parts:
0638191500
Molex
|
Samacsys Manufacturer | Molex |