Part Details for 0638192400 by Molex
Overview of 0638192400 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638192400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14030-ND
|
DigiKey | TOOL HAND CRIMPER 26-28AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$416.3520 / $446.0900 | Buy Now |
DISTI #
0638192400
|
Avnet Americas | Hand Crimp Tool For 26-28 AWG Wire 2 MM Pitch Wire-to-Board Crimp Terminal - Bulk (Alt: 0638192400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-2400
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 1 in Stock |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
77785483
|
Verical | Hand Crimp Tool For 2.00mm Wire-To-Board Crimp Terminals Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$648.4928 | Buy Now |
DISTI #
63819-2400
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool 2mm iGrid 26-28AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$428.6500 | Buy Now |
DISTI #
MX-63819-2400
|
TME | Tool: for crimping, terminals, 28AWG÷26AWG Min Qty: 1 | 1 |
|
$465.2400 / $498.4700 | Buy Now |