Part Details for 0638192500 by Molex
Overview of 0638192500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638192500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638192500
|
Avnet Americas | Hand Crimp Tool For 56086 Series 26-28 AWG 2 mm Crimp Terminals - Bulk (Alt: 0638192500) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-2500
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |
DISTI #
63819-2500
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$364.6500 / $414.1400 | Buy Now |
DISTI #
MX-63819-2500
|
TME | Tool: for crimping, terminals, 56086-8000,56086-8100 Min Qty: 1 | 0 |
|
$413.5900 / $443.1400 | RFQ |