Part Details for 0638193800 by Molex
Overview of 0638193800 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638193800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23472-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$419.1200 / $467.2200 | Buy Now |
DISTI #
0638193800
|
Avnet Americas | Hand Crimp Tool for 502306 Series CTX64 Receptacle Terminals - Bulk (Alt: 0638193800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-3800
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |
DISTI #
63819-3800
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$356.9100 / $394.0600 | Buy Now |
DISTI #
MX-63819-3800
|
TME | Tool: for crimping, CTX64, terminals, 20AWG Min Qty: 1 | 0 |
|
$432.6700 / $463.5700 | RFQ |
DISTI #
000000000002978739
|
Sager | Crimpers / Crimping Tools HAND TOOL Min Qty: 1 | 0 |
|
$398.9400 / $441.6700 | Buy Now |