Part Details for 0638196500 by Molex
Overview of 0638196500 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 0638196500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638196500-ND
|
DigiKey | TOOL HAND CRIMPER 10-14AWG SIDE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.7100 | Buy Now |
DISTI #
0638196500
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638196500) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL63819-6500
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$524.8824 / $532.7165 | Buy Now |
Part Details for 0638196500
0638196500 CAD Models
0638196500 Part Data Attributes
|
0638196500
Molex
Buy Now
Datasheet
|
Compare Parts:
0638196500
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 14 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |