Part Details for 0638198400 by Molex
Overview of 0638198400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 0638198400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9898-ND
|
DigiKey | TOOL HAND CRIMPER 18-24AWG SIDE Min Qty: 5 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$431.2220 | Buy Now |
DISTI #
0638198400
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638198400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63819-8400
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |
Part Details for 0638198400
0638198400 CAD Models
0638198400 Part Data Attributes
|
0638198400
Molex
Buy Now
Datasheet
|
Compare Parts:
0638198400
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |