Part Details for 0638235300 by Molex
Overview of 0638235300 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638235300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4518-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 5 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$437.3700 | Buy Now |
DISTI #
0638235300
|
Avnet Americas | Hand Crimp Tool for Wire-to-Wire and Wire-to-Board Terminals - Bulk (Alt: 0638235300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MOL63823-5300
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$433.0147 / $439.4777 | Buy Now |
DISTI #
MX-63823-5300
|
TME | Tool: for crimping, terminals, 26AWG÷22AWG Min Qty: 1 | 0 |
|
$431.8800 / $462.7200 | RFQ |