Part Details for 0638236100 by Molex
Overview of 0638236100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638236100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23481-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENT RATCH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$571.9770 / $612.8300 | Buy Now |
DISTI #
0638236100
|
Avnet Americas | Hand Crimp Tool For Board-In Crimp Terminals - Bulk (Alt: 0638236100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$574.4042 / $671.4866 | Buy Now |
DISTI #
MOL63823-6100
|
Heilind Electronics | HAND CRIMP TOOL | Americas - 0 in Stock |
|
$594.8676 / $603.7463 | Buy Now |
DISTI #
MX-63823-6100
|
TME | Tool: for crimping, terminals, 26AWG÷22AWG Min Qty: 1 | 0 |
|
$641.9600 / $688.8500 | RFQ |