Part Details for 0638242800 by Molex
Overview of 0638242800 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638242800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15783-ND
|
DigiKey | EXTRACT TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$249.6840 / $276.4400 | Buy Now |
DISTI #
0638242800
|
Avnet Americas | Extractor Tool For Milli-Grid 2.0mm Housings, 2.0mm Headers - Bulk (Alt: 0638242800) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL63824-2800
|
Heilind Electronics | EXTRACTOR TOOL | Americas - 0 in Stock |
|
$259.6765 / $267.5455 | Buy Now |
DISTI #
MX-63824-2800
|
TME | Tool: for removal, terminals, Milli-Grid 2.0 Min Qty: 1 | 0 |
|
$437.0300 / $468.2500 | RFQ |