Part Details for 0638248400 by Molex
Overview of 0638248400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638248400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0638248400-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$60.1000 / $68.1100 | Buy Now |
DISTI #
0638248400
|
Avnet Americas | Extraction Tool for 2.50mm Pitch Mini-Lock Wire-to-Board Female Terminal - Bulk (Alt: 0638248400) Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$56.3314 / $65.8522 | Buy Now |
DISTI #
MOL63824-8400
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$48.6471 / $52.5080 | Buy Now |
DISTI #
0638248400
|
Avnet Americas | Extraction Tool for 2.50mm Pitch Mini-Lock Wire-to-Board Female Terminal - Bulk (Alt: 0638248400) Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$56.3314 / $65.8522 | Buy Now |