Part Details for 0638257900 by Molex
Overview of 0638257900 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638257900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9687-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$504.6850 / $540.7300 | Buy Now |
DISTI #
0638257900
|
Avnet Americas | Hand Crimp Tool For MX120G Crimp Terminals - Bulk (Alt: 0638257900) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
MOL63825-7900
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL63825-7900 | Americas - 0 in Stock |
|
$524.8824 / $532.7165 | Buy Now |
DISTI #
63825-7900
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL For MX120G Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$441.2800 / $487.2100 | Buy Now |