Part Details for 0638270975 by Molex
Overview of 0638270975 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0638270975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0638270975-ND
|
DigiKey | LOCATOR ASSY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$49.6164 / $56.2300 | Buy Now |
DISTI #
0638270975
|
Avnet Americas | LOCATOR ASSEMBLY - Bulk (Alt: 0638270975) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5050 / $54.3650 | Buy Now |
DISTI #
MOL63827-0975
|
Heilind Electronics | LOCATOR ASSEMBLY | Americas - 0 in Stock |
|
$48.1618 / $51.9842 | Buy Now |