Part Details for 0638279900 by Molex
Overview of 0638279900 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0638279900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17980-ND
|
DigiKey | 16AWG CLASPCON SOCKET CRIMP TERM Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$420.5660 | Buy Now |
DISTI #
0638279900
|
Avnet Americas | Hand Crimp Tool for Claspcon Socket Crimp Terminals 16AWG - Bulk (Alt: 0638279900) Min Qty: 10 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$422.3506 / $493.7338 | Buy Now |
DISTI #
MOL63827-9900
|
Heilind Electronics | HAND CRIMP TOOL 16AWG CLASPCON SOCKT CRMP TRMNLS | Americas - 4 in Stock |
|
$437.3971 / $443.9254 | Buy Now |
DISTI #
MX-63827-9900
|
TME | Tool: for crimping, Claspcon, terminals, 16AWG Min Qty: 1 | 0 |
|
$417.7700 / $447.6100 | RFQ |
DISTI #
MOL63827-9900
|
Interstate Connecting Components | HAND CRIMP TOOL 16AWG CLASPCON SOCKT CRMP TRMNLS | 1 |
|
$437.3971 / $443.9254 | Buy Now |