Part Details for 0638854200 by Molex
Overview of 0638854200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0638854200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22448-ND
|
DigiKey | TOOL PRESS APPLICATOR 14-16AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$4,612.5000 | Buy Now |
DISTI #
0638854200
|
Avnet Americas | Connector Accessories Mini Mac Applicator Tool - Bulk (Alt: 0638854200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6,633.5444 / $7,754.7065 | Buy Now |
DISTI #
MOL63885-4200
|
Heilind Electronics | MINI MAC APPLICATOR - MYLAR T PE | Americas - 0 in Stock |
|
$6,869.8677 / $6,972.4030 | Buy Now |